Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
Bridge Rectifiers

CDBHD260-HF

Diode Rectifier Bridge Single 60V 2A 4-Pin Case MBS T/R

Comchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Peak Average Forward Current (A)
    2
  • Peak RMS Reverse Voltage (V)
    42
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.7
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.7(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    4
  • Supplier Package
    Case MBS
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño