Arrow Electronic Components Online
CBRDFSH1100TR13PBFREE|CNTRSEMI|simage
CBRDFSH1100TR13PBFREE|CNTRSEMI|limage
Puentes Rectificadores

CBRDFSH1-100 TR13 PBFREE

Diode Rectifier Bridge Single 100V 1A 4-Pin DFN T/R

Central Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Peak Average Forward Current (A)
    1@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.22(Max) mm
  • Package Width
    6.25(Max) mm
  • Package Length
    4.85(Max) mm
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño