Connector Circular
CA3102E224SWBF80F0
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
ITT CannonEspecificaciones técnicas del producto
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
22-4
Wire Size (AWG)
(8-10)/(12-14)
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
74/41
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
1/3
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
33.8
Product Depth (mm)
41
Product Height (mm)
41

