Condensadores de Película
C4ATDBW5100A30J
Cap Film 10uF 250V PP 5%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0031 Ohm 85°C Bag
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Power Electronic
Capacitance Value
10uF
Tolerance
5%
Voltage
250VDC|160VAC
ESR (Ohm)
0.0031
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
32 X 18 X 33
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
32
Product Depth (mm)
18
Product Height (mm)
33
Product Weight (g)
26.5
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
33

