Condensadores cerámicos multicapa
C410C561J5G5TA
Cap Ceramic 560pF 50V C0G 5% Axial 125°C Bag
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
560pF
Tolerance
5%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Dipped
Dissipation Factor (%)
0.1
Size (mm)
2.54 X 4.32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.51
Product Diameter (mm)
2.54(Max)
Product Length (mm)
4.32(Max)

