Condensadores cerámicos multicapa
C315C103K1R5TA7303
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
3.81 X 2.54 X 3.14
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.51
Product Length (mm)
3.81(Max)
Product Depth (mm)
2.54(Max)
Product Height (mm)
3.14(Max)
Seated Plane Height (mm)
4.66(Max)

