Condensadores cerámicos multicapa
C1608X8R1H683K080AB
Cap Ceramic 0.068uF 50V X8R 10% Pad SMD 0603 150°C T/R
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
10%
Voltage
50VDC
Dielectric
X8R
Technology
Standard
Microwave Application
No
Special Features
High Temperature
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

