Condensadores cerámicos multicapa
C124T153K5X5CR7370
Cap Ceramic 0.015uF 50V BX 10% Axial (0.01%FR) 125°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
0.015uF
Tolerance
10%
Voltage
50VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Molded
Size (mm)
2.29 X 6.35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.47
Product Diameter (mm)
2.29
Product Length (mm)
6.35

