Condensadores cerámicos multicapa
C1210X225K1RAC3020
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.3 X 2.6 X 2.1
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.3
Product Depth (mm)
2.6
Product Height (mm)
2.1

