Arrow Electronic Components Online
C1210X106K3RACAUTO7210|KEMET|simage
C1210X106K3RACAUTO7210|KEMET|limage
Condensadores cerámicos multicapa

C1210X106K3RACAUTO7210

Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R Automotive AEC-Q200

KEMET Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Flexible Termination
  • Microwave Application
    Yes
  • Special Features
    Non Polar Device
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.3 X 2.6 X 2.5
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    2.6
  • Product Height (mm)
    2.5

Documentación y Recursos

Hojas de datos
Recursos de diseño