Condensadores cerámicos multicapa
C114T181K1X5CM7370
Cap Ceramic 180pF 100V BX 10% Axial (1%FR) 125°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
180pF
Tolerance
10%
Voltage
100VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Molded
Size (mm)
2.29 X 4.06
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.47
Product Diameter (mm)
2.29
Product Length (mm)
4.06

