Condensadores cerámicos multicapa
C1005X8R1E682M050BE
Cap Ceramic 0.0068uF 25V X8R 20% Pad SMD 0402 Soft Termination 150°C T/R
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.0068uF
Tolerance
20%
Voltage
25VDC
Dielectric
X8R
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

