Condensadores cerámicos multicapa
C0805X224K5RAC3124
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical Automotive AEC-Q200
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.22uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25

