Condensadores cerámicos multicapa
C0603X105K8RACAUTO
Cap Ceramic 1uF 10V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
KEMET CorporationEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
1uF
Tolerance
10%
Voltage
10VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

