Condensadores cerámicos multicapa
C0603C104K3RAC9017TU
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

