Montajes superficiales de inductores
C0603C-9N50F1D
Inductor RF Chip Wirewound 0.0095uH 1% 250MHz 28Q-Factor Ceramic 0.7A 0.15Ohm DCR 0603
DelevanEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.0095u
Tolerance
1%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.15
Minimum Quality Factor
28
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
4800M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.19
Maximum Product Height (mm)
1.02

