Arrow Electronic Components Online
C0402C474K8RAC7867|KEMET|simage
C0402C474K8RAC7867|KEMET|limage
Condensadores cerámicos multicapa

C0402C474K8RAC7867

Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0402 125°C T/R

KEMET Corporation
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
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Non Polar Device|Temperature Stable Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.00121
  • Depth Tolerance (mm)
    ±0.05

Documentación y Recursos

Hojas de datos
Recursos de diseño