Condensadores cerámicos multicapa
C0402C471F3GALTU
Cap Ceramic 470pF 25V C0G 1% Pad SMD 0402 125°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Capacitance Value
470pF
Tolerance
1%
Voltage
25VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

