Condensadores cerámicos multicapa
C0402C102F5GECAUTO
Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0402 125°C T/R Automotive AEC-Q200
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.001uF
Tolerance
1%
Voltage
50VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

