Montajes superficiales de inductores
C0402C-1N00H1Y
Inductor RF Chip Wirewound 0.001uH 3% 250MHz Ceramic 1.36A 0.045Ohm DCR 0402
DelevanEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.001u
Tolerance
3%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
1.36
Maximum DC Resistance (Ohm)
0.045
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
12700M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.19
Mounting
Surface Mount
Maximum Product Depth (mm)
0.73
Maximum Product Height (mm)
0.76

