Arrow Electronic Components Online
BZX84C3V6E308|VISHAY|limage
BZX84C3V6E308|VISHAY|simage
Zeners

BZX84C3V6-E3-08

Diode Zener Single 3.6V 5% 500mW 3-Pin SOT-23 T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.6
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Zener Impedance (Ohm)
    90
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Maximum Zener Voltage (V)
    3.78
  • Typical Voltage Temperature Coefficient
    -0.055%/°C
  • Minimum Zener Voltage (V)
    3.42
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0092
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    1.32
  • Package Length
    2.95
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño