Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.10.00.50
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.6
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
200
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
5
Maximum Zener Impedance (Ohm)
90
Maximum Power Dissipation @ 25C (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
-0.055%/K
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.35(Max)
Package Length
1.8(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

