Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
11
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
3250
Test Current (mA)
50
Maximum Reverse Leakage Current (uA)
4
Maximum Zener Impedance (Ohm)
7
Maximum Power Dissipation @ 25C (mW)
1300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
0.075%/K
Packaging
Tape and Reel
Product Weight (g)
0.369
Diameter
3.6
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-57
Pin Count
2