Arrow Electronic Components Online
BZM55C6V8TR|VISHAY|simage
BZM55C6V8TR|VISHAY|limage
Zeners

BZM55C6V8-TR

Diode Zener Single 6.8V 6% 500mW 2-Pin MicroMELF T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.8
  • Zener Voltage Tolerance
    6%
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    8
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.05%/°C
  • Maximum Zener Voltage (V)
    7.2
  • Minimum Zener Voltage (V)
    6.4
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.2(Max)
  • Package Length
    2(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MicroMELF
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño