Arrow Electronic Components Online
BZD27C3V6PM08|VISHAY|simage
BZD27C3V6PM08|VISHAY|limage
Zeners

BZD27C3V6P-M-08

Diode Zener Single 3.6V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete-Unconfirmed
  • Código HTS
    8541.10.00.50
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.6
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    2300
  • Test Current (mA)
    100
  • Maximum Reverse Leakage Current (uA)
    100
  • Maximum Zener Impedance (Ohm)
    8
  • Maximum Power Dissipation @ 25C (mW)
    800
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    -0.09%/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMF
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño