Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.29.00.55
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
700
Maximum Base-Emitter Voltage (V)
12
Maximum Base-Emitter Saturation Voltage (V)
1@100mA@0.5A|1.1@100mA@1A|1.2@400mA@2A
Maximum Collector-Emitter Saturation Voltage (V)
1@25mA@0.25A|1.5@50mA@0.5A|3@80mA@0.8A
Maximum DC Collector Current (A)
3
Minimum DC Current Gain
7@0.5A@1V|16@0.5A@3V|4@2A@5V|19@1A@10V
Maximum Power Dissipation (mW)
80000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

