Montajes de cables coaxiales
BU-4150029048
Cable Assembly Coaxial 1.219m SMA to SMA M-M
Mueller ElectricEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
1.219
Impedance (Ohm)
50
Maximum Voltage Rating
335V
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Connector Orientation
Straight to Straight
RG Type
RG316
Contact Plating
Gold

