Cabezales del conector y receptáculos PCB
BTH-050-01-H-D-LC-TR
Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD T/R
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Micro Terminal
Gender
HDR
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Row Spacing (mm)
3.81
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
247VDC|175VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
30
Product Depth (mm)
7.11
Product Height (mm)
4.27
Mounting
Surface Mount

