Especificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992.c
环保无铅
Unconfirmed
美国海关商品代码
8525.60.10.50
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.0 (BLE)
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-91
Interface Type
ADC/GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Mounting
Surface Mount
Package Height
2
Package Width
12.5
Package Length
20.6
PCB changed
44
Supplier Package
SMD Module
Pin Count
44

