Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
BSS84AKQBZ|NEXPERIA|simage
BSS84AKQBZ|NEXPERIA|limage
MOSFETs

BSS84AKQBZ

Trans MOSFET P-CH 50V 0.27A Automotive 3-Pin DFN-D EP T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    50
  • Maximum Gate-Source Voltage (V)
    12
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.27
  • Maximum Drain-Source Resistance (mOhm)
    7500@10V
  • Typical Gate Charge @ Vgs (nC)
    0.4@10V
  • Typical Gate Charge @ 10V (nC)
    0.4
  • Typical Input Capacitance @ Vds (pF)
    23.2@25V
  • Maximum Power Dissipation (mW)
    960
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    40
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1
  • Package Length
    1.1
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D EP
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño