Power Management Development Boards and Kits
BQ500410AEVM-085
BQ500410A Wireless Charging 4.5V to 5.1V Output Evaluation Board
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.1.
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Wireless Charging
Number of Outputs
1
Output Voltage Range (VDC)
4.5 to 5.1
Output Current (mA)
0 to 1000
Input Voltage Range
12VDC(Typ)
Typical Switching Frequency (kHz)
110 to 205
Efficiency (%)
73.6
Supported Device
BQ500410A

