Arrow Electronic Components Online
BQ25017EVM|TI|simage
BQ25017EVM|TI|limage
Power Management Development Boards and Kits

BQ25017EVM

BQ25017 Battery Management Evaluation Board

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    4.5VDC to 6.5VDC
  • Supported Device
    BQ25017
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentación y Recursos

Hojas de datos
Recursos de diseño