Arrow Electronic Components Online
BP/MDL-8|EATON|simage
BP/MDL-8|EATON|limage
Fusibles

BP/MDL-8

Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    8
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    47.8
  • Typical Cold Resistance (Ohm)
    0.015
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentación y Recursos

Hojas de datos
Recursos de diseño