Power Management Development Boards and Kits
BOOSTXL-DRV8323RS
DRV8323RS Motion Motor Control Evaluation Board
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
15000
Input Voltage Range
6VDC to 54VDC
Supported Device
DRV8323RS

