Arrow Electronic Components Online
BM10BSRSSTBTLFSN|JST|limage
BM10BSRSSTBTLFSN|JST|simage
Cabezales del conector y receptáculos PCB

BM10B-SRSS-TBT(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST SMD T/R

JST Mfg. Co., Ltd.
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    4.25
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño