Especificaciones técnicas del producto
ECCN (Estados Unidos)
5A992.c
Estatus de pieza
Active
Código HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.2 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-104
Interface Type
ADC/I2C/I2S/LPUART/PDM/SPI/UART/USART
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.25
Package Width
3.14
Package Length
3.14
PCB changed
49
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
49

