Granos de ferrita
BLM21SP700BH1D
Ferrite Beads Multi-Layer High Current 70Ohm 25% 100MHz 6A 0.009Ohm DCR 0805 Automotive T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8543.70.60.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer High Current
Test Frequency (Hz)
100M
Impedance (Ohm)
70
Maximum DC Current (A)
6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.009
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

