Cabezales del conector y receptáculos PCB
BKT-129-01-F-V-P
Conn Unshrouded Header HDR 29 POS 1mm Solder ST SMD Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
29
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.8/Contact
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
15.25
Product Depth (mm)
5.59
Product Height (mm)
3.58
Mounting
Surface Mount

