Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Circuit
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
1.5
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
10000@125VAC|100@250VAC
Typical Melting I2t (A²S)
22.7
Typical Cold Resistance (Ohm)
0.156
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder

