Granos de ferrita
BK0402HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.9Ohm DCR 01005 T/R
TAIYO YUDENEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
240
Maximum DC Current (A)
0.2
Tolerance
25%
Maximum DC Resistance (Ohm)
0.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Case Size
01005
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22

