Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
BGU6104147|NXP|simage
BGU6104147|NXP|limage
Amplificadores RF

BGU6104,147

RF Amp Single LNA 4GHz 5V 6-Pin HXSON EP T/R

NXP Semiconductors
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    BGU6104,147
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    4000
  • Typical Power Gain (dB)
    10.5@3500MHz
  • Typical Output Power (dBm)
    13@3500MHz
  • Typical Output Intercept Point (dBm)
    22@3500MHz
  • Typical Noise Figure (dB)
    2.2@3500MHz
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Single Supply Voltage (V)
    1.5
  • Typical Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    40@3V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Min)
  • Package Width
    1.9(Max)
  • Package Length
    1.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    HXSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño