Cabezales del conector y receptáculos PCB
BDL-125-G-F
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
63.5
Product Depth (mm)
5.08
Product Height (mm)
5.34
Tail Length (mm)
3.18
Mounting
Through Hole

