Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
BD9S402MUFCE2|ROHM|simage
BD9S402MUFCE2|ROHM|limage
DC to DC Converter and Switching Regulator Chip

BD9S402MUF-CE2

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.125V 4A 16-Pin VQFN-FV EP T/R Automotive AEC-Q100

ROHM Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2200(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 4.125
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-FV EP
  • Pin Count
    16

Documentación y Recursos

Hojas de datos
Recursos de diseño