Arrow Electronic Components Online
BD06BFMALL7001|AMPHENOL|simage
BD06BFMALL7001|AMPHENOL|limage
Conectores circular

BD-06BFMA-LL7001

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    18
  • Product Length (mm)
    44

Documentación y Recursos

Hojas de datos
Recursos de diseño