Cabezales del conector y receptáculos PCB
BCS-131-S-D-DE
Conn Socket Strip SKT 62 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
62
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
700VDC|495VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
2500
Packaging
Tube
Product Length (mm)
78.74
Product Depth (mm)
5.08
Product Height (mm)
7.37
Tradename
TIGER CLAW™
Tail Length (mm)
3.02
Mounting
Through Hole

