Redes y matrices del resistores
BCN168RB684J7
Res Thick Film Array 680K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
TT Electronics / BI TechnologiesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Automotive
No
PPAP
No
Type
Array
Number of Resistors
8
Resistance Value (Ohm)
680K
Tolerance
5%
Maximum Voltage Rating (V)
25
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.031 (1/32)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
BUS
Case Size
1206
Case Size per Element
0603
Termination Style
Convex
Number of Terminals
10
Terminal Pitch (mm)
0.64
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206(8 X 0603)
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.5
Mounting
Surface Mount

