Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
BCM847BSHQF|NEXPERIA|simage
BCM847BSHQF|NEXPERIA|originalImage
GP BJT

BCM847BSH-QF

Trans GP BJT NPN 45V 0.1A 400mW Automotive AEC-Q101 6-Pin TSSOP T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    45
  • Maximum Base-Emitter Voltage (V)
    7
  • Operating Junction Temperature (°C)
    175
  • Maximum Base-Emitter Saturation Voltage (V)
    0.85@0.5mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.1@0.5mA@10mA|0.3@5mA@100mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    200@2mA@5V
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.35(Max) mm
  • Package Length
    2.2(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño