Especificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Category
Bipolar Small Signal
Configuration
Dual
Number of Elements per Chip
2
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
65
Maximum Base-Emitter Voltage (V)
7
Operating Junction Temperature (°C)
175
Maximum Base-Emitter Saturation Voltage (V)
0.85@0.5mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
0.1@0.5mA@10mA|0.3@5mA@100mA
Maximum DC Collector Current (A)
0.1
Minimum DC Current Gain
200@2mA@5V
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.2(Max) mm
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6
Lead Shape
Gull-wing

