Arrow Electronic Components Online
BC81725WRFG|TSC|simage
BC81725WRFG|TSC|limage
GP BJT

BC817-25W RFG

Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323 T/R

Taiwan Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    45
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.7@50mA@500mA
  • Maximum DC Collector Current (A)
    0.5
  • Minimum DC Current Gain
    160@100mA@1V|40@500mA@1V
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño