Rectificadores
BAT54L2-TP
Diode Small Signal Schottky 30V 0.2A 2-Pin DFN T/R
Micro Commercial ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
21
Peak Reverse Repetitive Voltage (V)
30
Maximum Forward Voltage (V)
1@0.1A
Peak Reverse Current (uA)
2@25V
Peak Reverse Recovery Time (ns)
5
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
0.68(Max)
Package Length
1.08(Max)
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2

